Onsemi FAN6753NY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 70% |
| Fall Time | 50ns |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.7mA |
| Output Current | 100uA |
| Output Voltage | 18V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN6753 |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6753NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
