Flyback converter PWM controller featuring a 65kHz operating frequency and 90% maximum duty cycle. This surface mountable IC, housed in a SOP package, operates from a 10V to 30V supply voltage with a maximum supply current of 1.8mA. Designed for efficient power management, it includes X-Cap discharge functionality and a fall time of 50ns. The component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Fall Time | 50ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 82.5% |
| Max Frequency | 68kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 450uA |
| Output Voltage | 14.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |