
Flyback converter PWM controller featuring a 65kHz switching frequency and 82.5% maximum duty cycle. This isolated DC/DC controller offers integrated X-Cap discharge functionality and robust fault protection including over voltage, over temperature, and short circuit. Operating from a 5.5V to 30V supply, it delivers up to 3.42A output current at 14.5V. Packaged in SOP for surface mounting, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Onsemi FAN6757MRMX technical specifications.
| Package/Case | SOP |
| Duty Cycle | 82.5% |
| Fall Time | 40ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 65kHz |
| Isolation | Isolated |
| Max Duty Cycle | 82.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.42A |
| Output Voltage | 14.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mWSaver™ |
| Supply Current | 1.8mA |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6757MRMX to view detailed technical specifications.
No datasheet is available for this part.