
The FAN6861TY is a SOT-23-6 packaged flyback controller from Onsemi. It operates over a temperature range of -40°C to 105°C and is capable of handling a maximum supply voltage of 30V and a maximum supply current of 4mA. The device has a maximum operating frequency of 70kHz and a fall time of 30ns. It is designed for surface mount applications and is available on tape and reel. The FAN6861TY is not RoHS compliant.
Onsemi FAN6861TY technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Frequency | 65kHz |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6861TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
