
The FAN6961DZ is a DC/DC controller from Onsemi, packaged in a DIP with a lead-free finish. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 30V with a maximum supply current of 6mA. The device is RoHS compliant and available in a package quantity of 50, packaged in rail/tube packaging.
Onsemi FAN6961DZ technical specifications.
| Package/Case | DIP |
| Frequency | 60kHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Operating Supply Current | 4.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.4096g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6961DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
