
Surface mount Power Factor Correction Controller, operating in CCM and current mode, features a 14-pin SOIC N package with gull-wing leads. This plastic, lead-frame SMT component offers a maximum operating supply voltage of 22V and a low start-up current of 0.03mA. Designed for boost topology, it operates efficiently between -40°C and 105°C with a UVLO turn-on threshold of 11V and a maximum duty cycle of 97%. The narrow body SOIC package measures 8.75mm(Max) x 4mm(Max) x 1.5mm(Max) with a 1.27mm pin pitch.
Onsemi FAN6982MY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM, Current Mode |
| Max Operating Supply Voltage | 22V |
| Start-Up Supply Current | 0.03mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Topology | Boost |
| UVLO Turn-On Threshold | 11V |
| Maximum Duty Cycle | 97% |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN6982MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.