The FAN7033MPX is an audio amplifier from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.7V and 5.5V, with an operating supply voltage of 5V. The amplifier has an output power of 1.9W.
Onsemi FAN7033MPX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Output Power | 1.9W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FAN7033 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7033MPX to view detailed technical specifications.
No datasheet is available for this part.