
Dual-channel, synchronous half-bridge gate driver IC designed for high-voltage applications. Features a maximum operating voltage of 625V and a maximum output current of 600mA per channel. Operates at frequencies up to 200kHz with propagation delays of 1500ns and fall times of 25ns. Supplied in a lead-free SOIC surface-mount package, ideal for efficient power management solutions.
Onsemi FAN7080MX-GF085 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Frequency | 200kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 1500ns |
| Reach SVHC Compliant | No |
| Supply Current | 350uA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 110ns |
| Weight | 0.2304g |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7080MX-GF085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
