
The FAN7319M is a surface mount driver with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply current of 3.5mA and a maximum supply voltage of 28V. The device is packaged in a SOIC-20 package and is available in quantities of 36. It is not RoHS compliant.
Onsemi FAN7319M technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | No |
| Series | FAN7319 |
| Supply Current | 3.5mA |
| Touchscreen | No |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN7319M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
