Onsemi FAN7319MX technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Height | 2.35mm |
| Length | 13mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Touchscreen | No |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7319MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
