
625V Half Bridge Gate-Drive IC with two synchronous channels, featuring variable deadtime control and shutdown protection. Delivers 0.65A sink and 0.35A source current with a maximum output voltage of 620V. Operates from a 15V to 625V supply voltage, with a propagation delay of 730ns and fall time of 80ns. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a maximum power dissipation of 625mW and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN73832M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Voltage | 620V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 730ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 850uA |
| Termination | SMD/SMT |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73832M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
