
Half Bridge Gate-Drive IC, featuring a 625V maximum supply voltage and 13V minimum supply voltage. This component offers 0.5A maximum sink/source output current and operates with 3.3V/5V input logic compatibility. It includes fixed deadtime control, overcurrent protection (OCP), and shutdown functionality. The device boasts a 260ns propagation delay and 80ns fall time, with a maximum power dissipation of 1W. Packaged in SOIC for surface mounting, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Turn-On Delay Time | 260ns |
| Weight | 0.2183g |
| Width | 5.3mm |
| RoHS | Compliant |
