
Surface mount ballast controller IC featuring two LED drivers. Operates with a supply voltage range of 11V to 14V, delivering a maximum output current of 650mA per channel. Boasts a 290kHz operating frequency with a 550ns turn-on delay and 70ns fall time. Packaged in a 4.9mm x 3.9mm SOP case, this RoHS compliant component operates from -40°C to 125°C.
Onsemi FAN7387MX technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Frequency | 290kHz |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 800uA |
| Output Current | 650mA |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7387MX to view detailed technical specifications.
No datasheet is available for this part.
