
6-output, 600V Half Bridge Gate Driver IC featuring synchronous high and low side drivers. Non-inverting configuration with a peak output current of 0.65A. Operates from 10V to 20V supply voltage and is compatible with 3.3V and 5V logic inputs. Packaged in a 28-pin SOIC W (SOP) surface-mount package with gull-wing leads, measuring 17.9mm x 7.5mm x 2.35mm. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Onsemi FAN7389MX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN7389MX1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 17.9 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.65(Typ)A |
| Number of Drivers | 6 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Input Logic Compatibility | 3.3V|5V |
| Maximum Rise Time | 100ns |
| Maximum Fall Time | 80ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN7389MX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.