
The FAN7390AMX1 is a dual gate driver IC from Onsemi, packaged in a SOP-14 package. It features two independent channels with a maximum output current of 4.5A and a maximum power dissipation of 1W. The IC operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging.
Onsemi FAN7390AMX1 technical specifications.
| Package/Case | SOP |
| Channel Type | Independent |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 640uA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7390AMX1 to view detailed technical specifications.
No datasheet is available for this part.