
High-performance HALF BRIDGE BASED PERIPHERAL DRIVER IC designed for demanding applications. Features a 625V breakdown voltage and operates with 3.3V or 5V input logic compatibility. Delivers 4.5A sink and 4.5A source current for robust gate driving. Includes an advanced input filter for enhanced signal integrity. Packaged in a 14-terminal R-PDSO-G14 (SOIC) with dimensions of 3.9mm width and 8.625mm length. Rated for an automotive temperature grade, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |