
Dual-channel gate driver IC featuring 625V maximum supply voltage and 600V output voltage. Delivers 3A sink/source current with 3.3V/5V input logic compatibility. Offers 35ns turn-on and turn-off delay times, 20ns fall time, and 200ns propagation delay. Includes shutdown protection and operates within a -40°C to 125°C temperature range. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Onsemi FAN7392MX technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 430uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| Weight | 1.04g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7392MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
