Onsemi FAN7392N technical specifications.
| Package/Case | DIP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 430uA |
| Output Current | 3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7392N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
