
Half Bridge Gate-Drive IC featuring 625V maximum supply voltage and 2.5A sink/source output current. Operates with 3.3V/5V input logic and provides 14V output voltage. Includes fixed deadtime control and shutdown protection. Fall time is 20ns, with turn-on and turn-off delay times of 50ns. Packaged in a lead-free SOP for surface mounting, with a package quantity of 3000 units on tape and reel.
Onsemi FAN73932MX technical specifications.
| Package/Case | SOP |
| Fall Time | 20ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 850ns |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN73932MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
