
600V, 2.5A dual-output gate driver for full or half bridge configurations. Features synchronous high and low side operation with non-inverting control. Offers 50ns turn-on/off delay and fast rise/fall times of 60ns/35ns respectively. Operates from a 10V to 20V supply voltage. Packaged in a 14-pin SOIC (SOP) surface-mount plastic package with gull-wing leads.
Onsemi FAN73933MX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.76(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 2.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 20V |
| Maximum Rise Time | 60ns |
| Maximum Fall Time | 35ns |
| Maximum Turn-On Delay Time | 50ns |
| Maximum Turn-Off Delay Time | 50ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Full Bridge|Half Bridge |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN73933MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.