Onsemi FAN7563D technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 16V |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN7563 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7563D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.