Onsemi FAN7585SN technical specifications.
| Package/Case | SDIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 9.4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.3V |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7585SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
