Onsemi FAN7601GX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 98% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7601GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
