
Green-mode PWM controller for flyback converter applications. Features a 65kHz operating frequency, 80% maximum duty cycle, and 35ns fall time. Operates from a 7V to 25V supply voltage with a maximum supply current of 1.5mA. Offers a 12V output voltage with 450mA output current. Packaged in a lead-free SOIC surface mount case, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 48W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 35ns |
| Frequency | 65kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN7602CMX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
