
PFM controller for half-bridge resonant converters, this integrated circuit operates with a maximum input voltage of 400V and a minimum of 340V. It features a maximum output voltage of 24V and a maximum output current of 8.3A, with a typical output current of 600mA. The device supports a maximum duty cycle of 52% and a maximum operating frequency of 300kHz, with a minimum operating frequency of 100kHz. Integrated fault protection includes over-voltage and over-temperature capabilities. This through-hole mounted component is housed in a 16-lead DIP package, measuring 19.68mm in length, 6.6mm in width, and 3.42mm in height, with a maximum power dissipation of 200W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7621N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 100kHz |
| Height | 3.42mm |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Duty Cycle | 52% |
| Max Frequency | 300kHz |
| Max Input Voltage | 400V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Output Voltage | 24V |
| Max Power Dissipation | 200W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 600mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 1.6278261g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7621N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
