Onsemi FAN7631SJ technical specifications.
| Package/Case | SOP |
| Fall Time | 20ns |
| Height | 1.8mm |
| Length | 10.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.24W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 17V |
| Output Current | 1A |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Weight | 0.242g |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN7631SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
