Onsemi FAN7710VN technical specifications.
| Package/Case | DIP |
| Frequency | 57.3kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 1 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7710VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
