
3-Phase Half-Bridge Gate-Drive IC for efficient power control. Features a 225V maximum supply voltage and 10V minimum operating voltage, with a typical 15V operating supply. Delivers 0.65A sink and 0.35A source current, supporting 3.3V/5V input logic. Offers a 440ns propagation delay and 220ns turn-on delay, with a 240ns turn-off delay. Packaged in a lead-free SOIC for surface mounting, with a maximum power dissipation of 1.47W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 225V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.47W |
| Propagation Delay | 440ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 220ns |
| Weight | 0.801g |
| Width | 7.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN7888MX
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
