Onsemi FAN7930CM technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN7930 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7930CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
