Onsemi FAN8010MPX technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN8010 |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8010MPX to view detailed technical specifications.
No datasheet is available for this part.