Synchronous step-down DC/DC converter with 1.2MHz switching frequency and 1A maximum output current. Features a wide input voltage range of 2.5V to 5.5V and adjustable output voltage from 1.2V to 5.5V. Achieves up to 96% efficiency and operates across a temperature range of -40°C to 85°C. This surface mount component is RoHS compliant and packaged in cut tape.
Onsemi FAN8060EMPX technical specifications.
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.0168544g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8060EMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
