Onsemi FAN8412M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN8412 |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN8412M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
