Onsemi FAN8811MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN8811MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.