Onsemi FC903-TR-E technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Series | FC903-TR-E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FC903-TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
