
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 20A continuous drain current. This SuperFET™ series component offers a low 190mΩ Rds On (max) and 208W power dissipation. Designed for through-hole mounting in a TO-3P package, it boasts fast switching speeds with a 62ns turn-on delay and 65ns fall time. Operating from -55°C to 150°C, this RoHS compliant MOSFET is supplied in a 30-piece rail/tube.
Onsemi FCA20N60F technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 3.08nF |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 62ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCA20N60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
