
The FCA20N60FS is a single N-channel enhancement MOSFET from Onsemi, featuring a maximum continuous drain current of 20A and a maximum drain source resistance of 260mOhm. It is packaged in a TO-3PN plastic case with a 3-pin configuration, suitable for through-hole mounting. The device is fabricated using SuperFET process technology and is suitable for a variety of applications.
Onsemi FCA20N60FS technical specifications.
| Package Family Name | TO-3P |
| Package/Case | TO-3PN |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SuperFET |
| Maximum Continuous Drain Current | 20A |
| Maximum Drain Source Resistance | 260mOhm |
| Typical Gate Charge @ Vgs | 57nC |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FCA20N60FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.