
Onsemi FCA20N60S_F109 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.25nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 260mR |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Turn-Off Delay Time | 175ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCA20N60S_F109 to view detailed technical specifications.
No datasheet is available for this part.
