
N-Channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 34.9A continuous drain current. Offers low on-resistance of 95mΩ at a nominal gate-source voltage of 3.7V. Designed with FRFET® and SuperFET® II technology for efficient switching, exhibiting a turn-on delay of 27ns and fall time of 4ns. Maximum power dissipation is 312W, with operating temperatures ranging from -55°C to 150°C. Packaged in a TO-3P through-hole mount, this RoHS compliant component is ideal for high-power applications.
Onsemi FCA36N60NF technical specifications.
| Continuous Drain Current (ID) | 34.9A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 4.245nF |
| Length | 16.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Through Hole |
| Nominal Vgs | 3.7V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 312W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FRFET®, SuperFET® II |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 27ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCA36N60NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
