N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 11A continuous drain current. This SUPERFET Easy Drive MOSFET offers a low 380mΩ drain-source on-resistance and 125W maximum power dissipation. Designed for surface mounting in a D2PAK package, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 34ns turn-on delay and 56ns fall time.
Onsemi FCB11N60TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380MR |
| Element Configuration | Single |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 1.49nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 119ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCB11N60TM to view detailed technical specifications.
No datasheet is available for this part.
