
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 36A Continuous Drain Current, and 90mΩ Max Drain-Source On-Resistance. This surface-mount device features a D2PAK package, 312W max power dissipation, and fast switching characteristics with a 4ns fall time. Operating from -55°C to 150°C, it offers 2V threshold voltage and 4.785nF input capacitance.
Onsemi FCB36N60NTM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 90MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.785nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 312W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupreMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 23ns |
| Weight | 1.762g |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCB36N60NTM to view detailed technical specifications.
No datasheet is available for this part.
