Onsemi FCBS0550 technical specifications.
| Package/Case | Module |
| Current | 5A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 500V |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 500V |
| Weight | 13.86g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCBS0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.