
N-Channel Power MOSFET, SUPERFET® II series, featuring a 600V drain-source breakdown voltage and 7.4A continuous drain current. This surface-mount device offers a low 600mΩ Rds On and is packaged in a DPAK for efficient thermal management. Key performance characteristics include a fast 8ns fall time and 13ns turn-on delay time, with a maximum power dissipation of 89W. Operating across a wide temperature range of -55°C to 150°C, this lead-free and RoHS compliant component is supplied on a 2500-piece reel.
Onsemi FCD600N60Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.12nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | SuperFET® II |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCD600N60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
