
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 7A Continuous Drain Current, and 600mΩ Maximum Drain-Source On-Resistance. Features Easy Drive technology, 5V Gate Threshold Voltage, and 920pF Input Capacitance. Designed for surface mounting in a DPAK package, this component offers 83W maximum power dissipation and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with 32ns fall time and 75ns turn-off delay.
Onsemi FCD7N60TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 600MR |
| Dual Supply Voltage | 600V |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCD7N60TM to view detailed technical specifications.
No datasheet is available for this part.
