Onsemi FCH47N60-F085 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Resistance | 79mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 125ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 79mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SuperFET™ |
| Turn-Off Delay Time | 540ns |
| Turn-On Delay Time | 110ns |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCH47N60-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.