The FCI25N60N is a SupreMOS power MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 216W and a maximum drain to source voltage of 600V. The device has a continuous drain current rating of 25A and a maximum Rds on resistance of 125mR. It is packaged in a TO-262-3 case and is available in a rail/tube packaging format for through hole mounting.
Onsemi FCI25N60N technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.352nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 125mR |
| Series | SupreMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCI25N60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.