
Onsemi FCI25N60N_F102 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.352nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupreMOS™ |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 21ns |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCI25N60N_F102 to view detailed technical specifications.
No datasheet is available for this part.
