Onsemi FCM8531RQY technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCM8531RQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.