
N-Channel Power MOSFET, 600V Vdss, 37A Continuous Drain Current, 104mΩ Rds On. Features SUPERFET II and FRFET technologies, single element configuration, and TO-220 package for through-hole mounting. Offers 357W max power dissipation and operates from -55°C to 150°C. Includes fast switching characteristics with 34ns turn-on delay and 21.4ns fall time.
Onsemi FCP104N60F technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 21.4ns |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 15.215mm |
| Input Capacitance | 6.13nF |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 104mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar™ |
| Turn-Off Delay Time | 102ns |
| Turn-On Delay Time | 34ns |
| Weight | 1.8g |
| Width | 4.672mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCP104N60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
