
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 11A continuous drain current. This SUPERFET® FRFET® device offers a low 380mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, it boasts a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 34ns turn-on delay and 56ns fall time.
Onsemi FCP11N60F technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380MR |
| Dual Supply Voltage | 600V |
| Element Configuration | Single |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.4mm |
| Input Capacitance | 1.49nF |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Quiescent Current | 100uA |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperFET™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 119ns |
| Turn-On Delay Time | 34ns |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCP11N60F to view detailed technical specifications.
No datasheet is available for this part.
