The FCP20N60FS is a 600V 20A MOSFET from Onsemi, packaged in a TO-220-3 through hole package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 208W. The device has an input capacitance of 3.08nF and a maximum Rds on resistance of 190mR. The FCP20N60FS is a discrete semiconductor component, suitable for high-power applications.
Onsemi FCP20N60FS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| Series | SuperFET™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCP20N60FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
